TL084IDT, , Универсальный 4-х канальный операционный усилитель , 4 МГц, корпус SOIC-14(0.154", 3.90mm Width)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 шт. со склада г.Москва, срок 3 дня
32 руб.
Кратность заказа 50 шт.
от 100 шт. —
30 руб.
от 200 шт. —
28 руб.
Добавить в корзину 50 шт.
на сумму 1 600 руб.
Альтернативные предложения2
Описание
МИКРОСХЕМЫ\Операционные усилители
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Технические параметры
Amplifier Type | J-FET |
GBP - Gain Bandwidth Product | 4MHz |
Iq Per Channel (Typ) | 1.4mA |
Maximum Operating Temperature | 105В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 4 |
SR - Slew Rate | 16 V/us |
Supply Voltage - Max | 36V, В±3V |
Supply Voltage - Min | 6V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Input Voltage Noise Density | 15nV/√Hz |
Typical Slew Rate | 16V/µs |
Typical Voltage Gain | 106 dB |
Width | 4mm |
Amplifier Type: | High Speed Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 200 pA |
Manufacturer: | STMicroelectronics |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 6 V to 36 V, +/-3 V to+/-18 V |
Output Current per Channel: | 40 mA |
Package / Case: | SOIC-14 |
Pd - Power Dissipation: | 680 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | TL084I |
Shutdown: | No Shutdown |
SR - Slew Rate: | 16 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 6 V, +/-3 V |
Technology: | BiFET |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 10 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 10(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0002@±15V |
Maximum Input Offset Current (uA) | 0.0001@±15V |
Maximum Input Offset Voltage (mV) | 10@±15V |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 680 |
Maximum Quiescent Current (mA) | 2.5@±15V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 4 |
Typical Input Noise Voltage Density (nV/rtHz) | 15@±15V |
Typical Slew Rate (V/us) | 16@±15V |
Typical Voltage Gain (dB) | 106.02 |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 80 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 15 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
Height | 1.65 mm(Max) |
Ib - Input Bias Current | 200 pA |
Length | 8.75 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Dual Supply Voltage | +/-18 V |
Minimum Dual Supply Voltage | +/-3 V |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 2.5 mA |
Operating Supply Voltage | 6 V to 36 V, +/-3 V to+/-18 V |
Output Current per Channel | 40 mA |
Package / Case | SO-14 |
Pd - Power Dissipation | 680 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 80 dB |
RoHS | Details |
Series | TL084 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Technology | BiFET |
Voltage Gain dB | 106.02 dB |
Vos - Input Offset Voltage | 10 mV |
Вес, г | 0.25 |
Техническая документация
CD00000493
pdf, 883 КБ
Datasheet
pdf, 833 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 833 КБ
Datasheet
pdf, 1214 КБ
Datasheet TL084CD
pdf, 318 КБ
Datasheet TL084
pdf, 824 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.