AD831APZ-REEL7

Фото 1/2 AD831APZ-REEL7
Изображения служат только для ознакомления,
см. техническую документацию
4 430 руб.
Добавить в корзину 1 шт. на сумму 4 430 руб.
Посмотреть аналоги5
Номенклатурный номер: 8026922813
Бренд: Analog Devices

Описание

RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Automotive No
ECCN (US) 5A991b.
EU RoHS Compliant
Lead Shape J-Lead
Maximum Conversion Gain (dB) 0(Typ)
Maximum Input Frequency (MHz) 400(Typ)
Maximum Operating Supply Voltage (V) ±5.5|11
Maximum Operating Temperature (°C) 85
Maximum Output Frequency (MHz) 200(Typ)
Maximum Power Dissipation (mW) 1200
Minimum Operating Supply Voltage (V) ±4.5|9
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Standard Package Name LCC
Supplier Package PLCC
Supplier Temperature Grade Industrial
Typical LO/RF Isolation (dB) 70
Typical Noise Figure (dB) 14
Typical Operating Supply Voltage (V) ±5
Typical Third Order Input Intercept Point (dBm) 24
Brand: Analog Devices
Development Kit: EVAL-AD831EBZ
Factory Pack Quantity: Factory Pack Quantity: 250
IF Frequency: 200 MHz
LO Frequency: 400 MHz
Manufacturer: Analog Devices Inc.
Maximum Operating Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 10.3 dB
OIP3 - Third Order Intercept: 24 dBm
Operating Supply Current: 100 mA
Operating Supply Voltage: 5.5 V
P1dB - Compression Point: 10 dBm
Package / Case: PLCC-20
Product Category: RF Mixer
Product Type: RF Mixer
RF Frequency: 400 MHz
Series: AD831
Subcategory: Wireless & RF Integrated Circuits
Technology: Si

Техническая документация

Datasheet
pdf, 420 КБ
Datasheet AD831APZ-REEL7
pdf, 430 КБ

Дополнительная информация

Калькуляторы группы «ВЧ смесители»
Типы корпусов импортных микросхем

HMC220BMS8GE
Analog Devices
3 990 руб.
HMC521ALC4TR
Analog Devices
5 010 руб.
HMC412BMS8GE
Analog Devices
4 540 руб.