INA180B1IDBVT, Операционный усилитель, 350кГц, 2,7#5,5ВDC, Каналы 1, SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 5 шт. —
210 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Описание Операционный усилитель, 350кГц, 2,7#5,5ВDC, Каналы 1, SOT23-5
Технические параметры
-3db Bandwidth | 350kHz |
Amplifier Type | Current Sense |
Base Product Number | INA180 -> |
Current - Input Bias | 80ВµA |
Current - Supply | 260ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 2V/Вµs |
Supplier Device Package | SOT-23-5 |
Video File | Texas Instruments INA180 Current-Sense Amplifiers |
Voltage - Input Offset | 100ВµV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Bandwidth | 350kHz |
Case | SOT23-5 |
Gain | 20V/V |
Input bias current | 80µA |
Input offset current | 50nA |
Input offset voltage | 0.1mV |
Integrated circuit features | ±1%accuracy |
Kind of integrated circuit | current sense, high-/low-side |
Kind of package | reel, tape |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMT |
Number of channels | 1 |
Operating voltage | 2.7…5.5V |
Type of integrated circuit | instrumentation amplifier |
Amplifier Type: | Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Development Kit: | INA180-181EVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Low-side Capable |
Gain Error: | 0.1% |
GBP - Gain Bandwidth Product: | 350 kHz |
Ib - Input Bias Current: | 80 uA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 260 uA |
Output Current per Channel: | 8 mA |
Package / Case: | SOT-23-5 |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA180 |
Shutdown: | Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -200 mV to 26 V |
Vos - Input Offset Voltage: | 100 uV |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 2947 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем