MF-RX030/72-0, Предохранитель: полимерный PTC; 300мА; Iмакс: 40А; PCB,THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
110 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Описание Предохранитель: полимерный PTC; 300мА; Iмакс: 40А; PCB,THT
Технические параметры
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hold Current (A) | 0.3 |
Lead Diameter (mm) | 0.51 |
Maximum Current Rating (A) | 40 |
Maximum Initial Resistance (Ohm) | 1.36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Post Trip Resistance (Ohm) | 2.1 |
Maximum Trip Time (s) | 3 1.5A |
Maximum Voltage Rating | 72V |
Minimum Initial Resistance (Ohm) | 0.76 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 2 |
Packaging | Bulk |
Part Status | Active |
PPAP | Unknown |
Product Diameter (mm) | 7.4(Max) |
Size (mm) | 7.4 X 3.1 |
Terminal Pitch (mm) | 5.1(Nom) |
Termination Style | Radial |
Trip Current (A) | 0.6 |
Typical Power Dissipation (W) | 0.5 |
Wire Form | Inside Crimp Standoff |
Hold Current | 0.3A |
Lead Orientation | Radial |
Maximum Current | 40 A |
Maximum Operating Temperature | +85°C |
Maximum Resistance | 2.1Ω |
Minimum Operating Temperature | -40°C |
Minimum Resistance | 0.76Ω |
Power Dissipation | 0.5W |
Time to Trip | 3s |
Trip Current | 600mA |
Voltage Rating | 72V |
Width | 3.1mm |
Maximum Initial Resistance - (Ohm) | 1.36 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Trip Current - (A) | 0.6 |
Typical Power Dissipation - (W) | 0.5 |
Вес, г | 6 |