7-1393243-0(7-1393243-0 (RT424048))
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 840 руб.
Посмотреть аналоги4
Описание
Описание Реле электромеханические и DC контакторы Характеристики
Категория | Реле электромагнитное |
Вид | миниатюрное |
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 400-500 mW |
Coil Power Rating DC | 417 mW |
Coil Resistance | 5520 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 48 VDC |
Contact Arrangement | 2 Form C(CO) |
Contact Current Class | 5-10 A, (16 A) |
Contact Current Rating (Max) | 8 A |
Contact Limiting Breaking Current | 8 A |
Contact Limiting Continuous Current | 8 A |
Contact Limiting Making Current | 15 A |
Contact Material | AgNi90/10 |
Contact Number of Poles | 2 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 2500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 13 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board, (Socket) |
Terminal Type | PCB-THT, (Plug-In) |
Width Class (Mechanical) | 12-16 mm |
Вес, г | 13 |
Техническая документация
Документация
pdf, 391 КБ
Power PCB Relay RT2
pdf, 246 КБ
Похожие товары