CPC1018NTR, 1-Form-A 60V 600mA Solid State Relay

Фото 1/3 CPC1018NTR, 1-Form-A 60V 600mA Solid State Relay
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Кратность заказа 2000 шт.
Добавить в корзину 2000 шт. на сумму 620 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8027044134
Артикул: CPC1018NTR
Бренд: Ixys Corporation

Описание

Описание Реле твердотельное

Технические параметры

Brand IXYS Integrated Circuits
Contact Form SPST(1 Form A)
Factory Pack Quantity 2000
Height 2.184 mm
Input Current 50 mA
Input to Output Isolation Method Optocoupler
Length 4.089 mm
Load Current Rating 600 mA
Load Voltage Rating 60 VDC
Manufacturer IXYS
Mounting Style SMD/SMT
Output Type MOSFET
Package / Case SOP-4
Packaging Reel
Pd - Power Dissipation 400 mW
Product Sensing Relays
Product Category Solid State Relays-PCB Mount
RoHS Details
Series CPC1018
Termination Style Gull Wing Lead
Tradename Clare
Type Miniature
Width 3.8 mm
Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.5 VDC
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 600 mA
Load Voltage Rating: 60 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Output Type: MOSFET
Package / Case: SOP-4
Pd - Power Dissipation: 400 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CPC1018
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: Clare
Type: Miniature

Техническая документация