5M1270ZT144I5N, CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 144-Pin TQFP Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 780 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 33 460 руб.
Описание
Programmable Devices\Programmable Logic Devices\Complex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 980 Macro Cells 201.1MHz 1.8V 144-Pin TQFP Tray
Технические параметры
Automotive | No |
Data Gate | No |
ECCN (US) | EAR99 |
Family Name | MAX® V |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Individual Output Enable Control | Yes |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Logic Elements | 1270 |
Maximum Clock to Output Delay (ns) | 7.3 |
Maximum Internal Frequency (MHz) | 201.1 |
Maximum Number of User I/Os | 114 |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Operating Temperature (°C) | 100 |
Maximum Propagation Delay Time (ns) | 10|5.9 |
Memory Size (Kbit) | 8 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Global Clocks | 4 |
Number of I/O Banks | 4 |
Number of Logic Blocks/Elements | 221 |
Number of Macro Cells | 980 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Program Memory Type | Flash |
Programmability | Yes |
Programmable Type | In System Programmable |
Reprogrammability Support | Yes |
Speed Grade | 5 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Tolerant Configuration Interface Voltage (V) | 5 |
Tradename | MAX |
Typical Operating Supply Voltage (V) | 1.8 |
Вес, г | 3.259 |
Техническая документация
Datasheet
pdf, 1552 КБ
Похожие товары