STD1NK60T4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80000 шт. со склада г.Москва, срок 11-12 дней
23 руб.
Мин. кол-во для заказа 2500 шт.
Добавить в корзину 2500 шт.
на сумму 57 500 руб.
Альтернативные предложения7
Описание
Описание Транзистор N-МОП, полевой, 600В 1A 30Вт 8,5Ом TO25 Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Максимальное напряжение сток-исток Uси,В | 600 | |
Максимальное напряжение затвор-исток Uзи макс.,В | 30 | |
Сопротивление канала в открытом состоянии Rси вкл. (Max) при Id, Rds (on) | 8.5 Ом/0.5А, 10В | |
Максимальная рассеиваемая мощность Pси макс..Вт | 30 | |
Крутизна характеристики, S | - | |
Корпус | DPAK/TO-252AA | |
Особенности | Logic Level Gate | |
Пороговое напряжение на затворе | 3.7 | |
кол-во в упаковке | 2500 | |
Channel Mode | Enhancement | |
Channel Type | N | |
Maximum Continuous Drain Current | 1 A | |
Maximum Drain Source Resistance | 8.5 Ω | |
Maximum Drain Source Voltage | 600 V | |
Maximum Gate Source Voltage | -30 V, +30 V | |
Maximum Gate Threshold Voltage | 3.7V | |
Maximum Operating Temperature | +150 °C | |
Maximum Power Dissipation | 30 W | |
Minimum Gate Threshold Voltage | 2.25V | |
Minimum Operating Temperature | -55 °C | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Package Type | DPAK(TO-252) | |
Pin Count | 3 | |
Series | MDmesh, SuperMESH | |
Transistor Configuration | Single | |
Transistor Material | Si | |
Typical Gate Charge @ Vgs | 7 nC @ 10 V | |
Width | 6.2mm | |
Automotive | No | |
Configuration | Single | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Lead Shape | Gull-wing | |
Maximum Continuous Drain Current (A) | 1 | |
Maximum Drain Source Resistance (mOhm) | 8500@10V | |
Maximum Drain Source Voltage (V) | 600 | |
Maximum Gate Source Voltage (V) | ±30 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Power Dissipation (mW) | 30000 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 2 | |
PPAP | No | |
Process Technology | SuperMESH | |
Product Category | Power MOSFET | |
Standard Package Name | TO-252 | |
Supplier Package | DPAK | |
Supplier Temperature Grade | Industrial | |
Tab | Tab | |
Typical Fall Time (ns) | 25 | |
Typical Gate Charge @ 10V (nC) | 7 | |
Typical Gate Charge @ Vgs (nC) | 7@10V | |
Typical Input Capacitance @ Vds (pF) | 156@25V | |
Typical Rise Time (ns) | 5 | |
Typical Turn-Off Delay Time (ns) | 19 | |
Typical Turn-On Delay Time (ns) | 6.5 | |
Brand: | STMicroelectronics | |
Channel Mode: | Enhancement | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
Fall Time: | 25 ns | |
Forward Transconductance - Min: | 1 S | |
Id - Continuous Drain Current: | 1 A | |
Manufacturer: | STMicroelectronics | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Package / Case: | DPAK-3(TO-252-3) | |
Pd - Power Dissipation: | 30 W | |
Product Category: | MOSFET | |
Product Type: | MOSFET | |
Qg - Gate Charge: | 7 nC | |
Rds On - Drain-Source Resistance: | 8.5 Ohms | |
Rise Time: | 5 ns | |
Series: | STD1NK60T4 | |
Subcategory: | MOSFETs | |
Technology: | Si | |
Tradename: | SuperMESH | |
Transistor Polarity: | N-Channel | |
Transistor Type: | 1 N-Channel MOSFET | |
Type: | MOSFET | |
Typical Turn-Off Delay Time: | 19 ns | |
Typical Turn-On Delay Time: | 6.5 ns | |
Vds - Drain-Source Breakdown Voltage: | 600 V | |
Vgs - Gate-Source Voltage: | -30 V, +30 V | |
Vgs th - Gate-Source Threshold Voltage: | 2.25 V | |
Brand | STMicroelectronics | |
Factory Pack Quantity | 2500 | |
Fall Time | 25 ns | |
Forward Transconductance - Min | 1 S | |
Height | 2.4 mm | |
Id - Continuous Drain Current | 1 A | |
Length | 6.6 mm | |
Manufacturer | STMicroelectronics | |
Mounting Style | SMD/SMT | |
Number of Channels | 1 Channel | |
Package / Case | TO-252-3 | |
Pd - Power Dissipation | 30 W | |
Qg - Gate Charge | 7 nC | |
Rds On - Drain-Source Resistance | 8 Ohms | |
Rise Time | 5 ns | |
RoHS | Details | |
Technology | Si | |
Transistor Polarity | N-Channel | |
Transistor Type | 1 N-Channel | |
Type | MOSFET | |
Typical Turn-Off Delay Time | 19 ns | |
Typical Turn-On Delay Time | 6.5 ns | |
Vds - Drain-Source Breakdown Voltage | 600 V | |
Vgs - Gate-Source Voltage | 30 V | |
Вес, г | 0.47 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 437 КБ
Datasheet
pdf, 429 КБ
Datasheet
pdf, 997 КБ
Документация
pdf, 424 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.