5CSEBA4U19C8SN, FPGA Cyclone® V SE Family 40000 Cells 28nm Technology 1.1V 484-Pin UBGA Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 010 руб.
Кратность заказа 84 шт.
Добавить в корзину 84 шт.
на сумму 1 680 840 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® V SE Family 40000 Cells 28nm Technology 1.1V 484-Pin UBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Dedicated DSP | 58 |
Device Logic Units | 40000 |
Device Number of DLLs/PLLs | 5+3 |
ECCN (US) | EAR99 |
EMACs | 2 |
Embedded Memory (Kbit) | 2240 |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 |
Family Name | Cyclone® V SE |
I/O Voltage (V) | 1.2|1.25|1.35|1.5|1.8|2.5|3|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 40000 |
Maximum Operating Supply Voltage (V) | 1.13 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.07 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 16 |
Number of Multipliers | 116(18x18) |
Operating Supply Voltage (V) | 1.1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
Pin Count | 484 |
PPAP | No |
Process Technology | 28nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 8 |
Standard Package Name | BGA |
Supplier Package | UBGA |
Supplier Temperature Grade | Commercial |
Tradename | Cyclone |
User I/Os | 66 |
Техническая документация
Datasheet
pdf, 151 КБ
Похожие товары
ST Microelectronics
22 200 руб.
ST Microelectronics
20 940 руб.