09035963214, DIN 41612 Connectors DIN-SIGNAL C096FC-B-COD

Фото 1/2 09035963214, DIN 41612 Connectors DIN-SIGNAL C096FC-B-COD
Изображения служат только для ознакомления,
см. техническую документацию
411 шт., срок 6-8 недель
3 290 руб.
от 10 шт.3 080 руб.
от 20 шт.2 390 руб.
от 100 шт.2 100.69 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8005050772
Артикул: 09035963214
Бренд: Harting

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

Технические параметры

Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: HARTING
Mounting Angle: Straight
Number of Positions: 96 Position
Number of Rows: 3 Row
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Receptacles
Series: DIN-Signal 2C
Subcategory: Backplane Connectors
Termination Style: Crimp
Tradename: DIN-Signal
Type: Type C
Automotive No
Body Orientation Straight
ECCN (US) EAR99
Gender F
Insulation Resistance (MOhm) 1000000
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 2
Maximum Operating Temperature (°C) 125
Minimum Operating Temperature (°C) -55
Mounting Cable Mount
Number of Contacts 96
Packaging Box
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Crimp
Type DIN 41612

Техническая документация

Datasheet
pdf, 624 КБ
Чертеж
pdf, 246 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.