DRP024V240W3BN, Блок питания импульсный CliQ II, 240W, 10А, 3(2)х320_600VAC (450_800VDC) / 24VDC, DIN35, винт.клеммы, ал.корпус

Фото 1/2 DRP024V240W3BN, Блок питания импульсный CliQ II, 240W, 10А, 3(2)х320_600VAC (450_800VDC) / 24VDC, DIN35, винт.клеммы, ал.корпус
Изображения служат только для ознакомления,
см. техническую документацию
22 шт. со склада г.Москва, срок 12 дней
17 030 руб.
Добавить в корзину 1 шт. на сумму 17 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8027291889
Артикул: DRP024V240W3BN
Бренд: Delta Electonics

Описание

CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 400 VAC to 500 VAC
Isolation Voltage: 4 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -25 C to+80 C
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 890

Техническая документация

Datasheet
pdf, 1378 КБ
Чертеж
pdf, 136 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.