OP177FSZ-REEL7, операционный усилитель, SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 20 шт. —
470 руб.
от 80 шт. —
428 руб.
от 140 шт. —
427.11 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Посмотреть аналоги1
Описание
усилители операционные, инструментальные, буферные
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R
Технические параметры
Bandwidth | 600 kHz |
Case/Package | R |
Common Mode Rejection Ratio | 140 dB |
Contact Plating | Tin |
Gain Bandwidth Product | 600 kHz |
Input Bias Current | 1.2 nA |
Input Offset Voltage (Vos) | 25 µV |
Max Dual Supply Voltage | 18 V |
Max Operating Temperature | 85 °C |
Max Power Dissipation | 500 mW |
Max Supply Voltage | 18 V |
Min Dual Supply Voltage | 3 V |
Min Operating Temperature | -40 °C |
Number of Amplifiers | 1 |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Elements | 1 |
Number of Pins | 8 |
Operating Supply Current | 2 mA |
Packaging | Tape and Reel |
Power Dissipation | 500 mW |
Power Supply Rejection Ratio (PSRR) | 125 dB |
Quiescent Current | 2 mA |
Slew Rate | 0.3 V/µs |
Voltage Gain | 141.58 dB |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 0.3 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.002±15V |
Maximum Input Offset Current (uA) | 0.0015±15V |
Maximum Input Offset Voltage (mV) | 0.025±15V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Maximum Quiescent Current (mA) | 2±15V |
Minimum CMRR (dB) | 130 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 115 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±9|±5|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.6 |
Typical Input Bias Current (uA) | 0.0012±15V |
Typical Output Resistance (Ohm) | 60 |
Typical Slew Rate (V/us) | 0.3±15V |
Typical Voltage Gain (dB) | 141.58 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 140 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 100 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 600 kHz |
Ib - Input Bias Current: | 2.8 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA |
Output Current per Channel: | 100 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 115 dB |
Series: | OP177 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | +/-18 V |
Supply Voltage - Min: | +/-3 V |
Type: | Precision Amplifier |
Voltage Gain dB: | 141.58 dB |
Vos - Input Offset Voltage: | 25 uV |
Техническая документация
Datasheet
pdf, 359 КБ
Datasheet OP177FSZ-REEL7
pdf, 357 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем