CSD19531KCS, Транзистор: N-MOSFET, полевой, 100В, 100А, 214Вт, TO220-3

Фото 1/4 CSD19531KCS, Транзистор: N-MOSFET, полевой, 100В, 100А, 214Вт, TO220-3
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 3 шт.470 руб.
от 10 шт.401 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8027716888
Артикул: CSD19531KCS
Бренд: Texas Instruments

Описание

Описание Транзистор: N-MOSFET, полевой, 100В, 100А, 214Вт, TO220-3 Характеристики
Категория Транзистор
Тип полевой
Вид MOSFET

Технические параметры

Base Product Number CSD19531 ->
Current - Continuous Drain (Id) @ 25В°C 100A (Ta)
Drain to Source Voltage (Vdss) 100V
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
ECCN EAR99
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V
HTSUS 8541.29.0095
Input Capacitance (Ciss) (Max) @ Vds 3870pF @ 50V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 175В°C (TJ)
Package Tube
Package / Case TO-220-3
Power Dissipation (Max) 214W (Tc)
Rds On (Max) @ Id, Vgs 7.7mOhm @ 60A, 10V
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Series NexFETв„ў ->
Supplier Device Package TO-220-3
Technology MOSFET (Metal Oxide)
Vgs (Max) В±20V
Vgs(th) (Max) @ Id 3.3V @ 250ВµA
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 4.1 ns
Id - Continuous Drain Current: 200 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220-3
Packaging: Tube
Pd - Power Dissipation: 179 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 38 nC
Rds On - Drain-Source Resistance: 7.7 mOhms
Rise Time: 7.2 ns
Series: CSD19531KCS
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 8.4 ns
Vds - Drain-Source Breakdown Voltage: 100 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.7 V
Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 50
Fall Time 4.1 ns
Id - Continuous Drain Current 105 A
Manufacturer Texas Instruments
Maximum Operating Temperature +175 C
Minimum Operating Temperature -55 C
Mounting Style Through Hole
Number of Channels 1 Channel
Packaging Tube
Pd - Power Dissipation 179 W
Product Category MOSFET
Qg - Gate Charge 38 nC
Rds On - Drain-Source Resistance 7.7 mOhms
Rise Time 7.2 ns
RoHS Details
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Typical Turn-Off Delay Time 16 ns
Typical Turn-On Delay Time 8.4 ns
Unit Weight 0.211644 oz
Vds - Drain-Source Breakdown Voltage 100 V
Vgs - Gate-Source Voltage 20 V
Vgs th - Gate-Source Threshold Voltage 2.7 V
Вес, г 2.01

Техническая документация

Datasheet CSD19531KCS
pdf, 402 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем