ACA-20PC-2-DC1-RL-C, Digital Panel Meters 19.99AINPUT 31/2DIGITREDLED

Фото 1/6 ACA-20PC-2-DC1-RL-C, Digital Panel Meters 19.99AINPUT 31/2DIGITREDLED
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-7 недель
16 170 руб.
от 10 шт.14 840 руб.
Добавить в корзину 1 шт. на сумму 16 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8027761307
Артикул: ACA-20PC-2-DC1-RL-C

Описание

Sensors and Transducers\Panel Meters
Светодиодный индикатор тока (амперметр) - красные символы Крепление на панели дисплея - лицевая панель

Технические параметры

Description-Function Built in current transformers for currents to 100 A
Display Type LED, 3.5 Digit, Red
Equipment Type AC Ammeter
Factory Pack Quantity 12
Input Current 20 A
Mounting Style Panel Mount
Operating Supply Current 8 mA/DC
Operating Supply Voltage 5 VDC to 40 VDC
Packaging Bulk
Series ACA-20PC
Base Product Number ACA-20PC ->
Display Characters - Height 0.370"" (9.40mm)
ECCN EAR99
Features Built In Current Transformer (Primary)
HTSUS 9030.33.3800
Measuring Range 0 ~ 19.99A
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Panel Mount - Bezel
Number of Characters Per Row 3.5
Operating Temperature 0В°C ~ 60В°C
Package Box
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Termination Style Screw Terminal
Type Current (Ammeter)
Voltage - Supply 4.75 ~ 40VDC
Weight 0.068 lb (30.84 g)
Current Type AC
Cutout Width 33.9mm
Maximum Temperature +60°C
Minimum Temperature 0°C
Brand: Murata Power Solutions
Display Type: LED, 3.5 Digit, Red
Equipment Type: AC Ammeter
Factory Pack Quantity: Factory Pack Quantity: 12
Input Current: 20 A
Manufacturer: Murata
Mounting Style: Panel Mount
Operating Supply Current: 8 mA/DC
Operating Supply Voltage: 5 VDC to 40 VDC
Packaging: Bulk
Product Category: Digital Panel Meters
Product Type: Panel Meters
Series: ACA-20PC
Subcategory: Test Equipment

Техническая документация

Datasheet
pdf, 379 КБ
Datasheet
pdf, 426 КБ
Datasheet
pdf, 404 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.