G6A-234P-ST-US-DC12, Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12VDC 200mW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2657 шт., срок 7-8 недель
1 460 руб.
от 34 шт. —
1 150 руб.
от 85 шт. —
1 050 руб.
от 171 шт. —
966 руб.
Добавить в корзину 1 шт.
на сумму 1 460 руб.
Альтернативные предложения4
Описание
Relays and I/O Modules\Reed Relays
Сигнальное реле 2А две контактных группы на переключение катушка 12В (20.2х10.1х8.4)мм монтаж в отверстие
Технические параметры
Coil Current | 16.7 mA |
Coil Resistance | 720 Ohms |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Current Rating | 1 A |
Contact Form | DPDT(2 Form C) |
Contact Material | Silver(Ag) |
Contact Rating | 600 mA, 1 A, 2 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Maximum Switching Current | 2 A |
Mounting Style | Through Hole |
Power Consumption | 200 mW |
Product | Low Signal Relays |
Relay Contact Form | 2 Form C(DPDT-NO, NC) |
Series | G6A |
Type | Miniature |
Brand/Series | G6A/G6E Series |
Current Rating | 1 A |
Diameter, Mounting | 0.04 in. |
Dielectric Rating | 1 VAC, 50⁄60 Hz for 1 minute between coil and contacts, 1 VAC, 50⁄60 Hz for 1 minute between contacts of different poles, 1 VAC, 50⁄60 Hz for 1 minute between contacts of same pole, 250 VAC, 50⁄60 Hz for 1 minute between set and reset coils |
Dimensions | 0.80"(Ma x.)L x 0.40"(Ma x.)W x 0.33"(Ma x.)H |
Function | Sensitive |
Material, Contact | AgPd(Au Clad) |
Mounting Type | PCB |
Number of Pins | 8 |
Power, Rating | 125/60 VA/W |
Relay Type | Electro Mechanical |
Standards | UL, CSA |
Temperature, Operating, Maximum | 70 °C |
Temperature, Operating, Minimum | -40 °C |
Termination | Solder |
Voltage, Control | 12 VDC |
Voltage, Rating | 125 VAC |
Coil Current (mA) | 16.7 |
Contact Arrangement | DPDT |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
EU RoHS | Compliant |
HTS | 8536.41.00.60 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 2 |
Maximum Switching Power | 60W|125VA |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 1.2VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 8 |
Operate Time (ms) | 5 |
Package Type | DIP |
Part Status | Active |
Product Depth (mm) | 10.1 |
Product Height (mm) | 8.4 |
Product Length (mm) | 20.2 |
Product Weight (g) | 3.5 |
Relay Construction | Non-Latching |
Release Time (ms) | 3 |
Seal | Sealed |
Termination Style | PC Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары