2907624, Circuit Breakers TMC 83C 30A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
139 шт., срок 7-9 недель
17 190 руб.
от 5 шт. —
15 970 руб.
от 10 шт. —
14 440 руб.
от 25 шт. —
11 705.38 руб.
Добавить в корзину 1 шт.
на сумму 17 190 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Control Cabinet SolutionsPhoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.
Технические параметры
Номинальный ток, А | 30 | |
Brand: | Phoenix Contact | |
Current Rating: | 30 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Non-Illuminated | |
Manufacturer: | Phoenix Contact | |
Number of Poles: | 3 Pole | |
Part # Aliases: | TMC 83C 30A | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | TMC 8 | |
Subcategory: | Circuit Breakers | |
Type: | Thermomagnetic | |
Actuator Type | Lever | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0040 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Poles | 3 | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Series | TMC 8 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 125V | |
Current Rating | 30 A | |
Factory Pack Quantity | 1 | |
Illuminated | Non-Illuminated | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -35 C | |
Product | Circuit Breakers | |
Type | Thermomagnetic | |
Voltage Rating AC | 240 VAC | |
Вес, г | 150 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары