550-2207F, LED Circuit Board Indicators HI EFF GREEN DIFF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11524 шт., срок 6-7 недель
140 руб.
от 400 шт. —
96 руб.
от 900 шт. —
93 руб.
от 1900 шт. —
82.78 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Optoelectronics and Displays\LED Indication
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back.
Технические параметры
Factory Pack Quantity | 100 |
If - Forward Current | 10 mA |
Illumination Color | Green |
Lens Shape | Dome |
Luminous Intensity | 10 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Orientation | Right Angle |
Packaging | Bulk |
Series | 550 |
Vf - Forward Voltage | 2.1 V |
Viewing Angle | 65 deg |
Wavelength | 563 nm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 4.83x4.83x3.43 |
Lens Appearance | Green Diffused |
Mounting Orientation | Right Angle |
Intensity | 10mcd |
Peak Wavelength (nm) | 563 |
Viewing Angle (°) | 65 |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 3(Min) |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Pin Count | 2 |
Mounting | Through Hole |
Package Height | 6.1 |
Package Length | 14.02 |
Package Width | 6.1 |
PCB changed | 2 |
Lead Shape | Through Hole |
Configuration | Single |
Dominant Wavelength | 563 nm |
Forward Current | 25mA |
LED Colours | Green |
LED Orientation | Right Angle |
LED Size | 5mm(T-1 3/4) |
Lens Colour | Green |
Lens Finish | Diffused, Tinted |
Number of Pins | 2 |
Width | 6.22mm |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Lens Shape: | Dome |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 550 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 65 deg |
Wavelength: | 563 nm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.