G6A-234P-ST-US-DC24, Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24VDC 200mW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4753 шт., срок 7-8 недель
1 460 руб.
от 34 шт. —
1 150 руб.
от 85 шт. —
1 050 руб.
от 171 шт. —
966 руб.
Добавить в корзину 1 шт.
на сумму 1 460 руб.
Номенклатурный номер: 8027765070
Артикул: G6A-234P-ST-US-DC24
Бренд: Нет торговой марки
Описание
Relays and I/O Modules\Reed Relays
Signal Relay 24VDC 2A DPDT(20.2x10.1x8.4)mm THT
Технические параметры
Coil Current | 8.3 mA |
Coil Resistance | 2.88 kOhms |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Current Rating | 1 A |
Contact Form | DPDT(2 Form C) |
Contact Material | Silver(Ag) |
Contact Rating | 600 mA, 1 A, 2 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 500 |
Maximum Switching Current | 2 A |
Mounting Style | Through Hole |
Power Consumption | 200 mW |
Product | Low Signal Relays |
Relay Contact Form | 2 Form C(DPDT-NO, NC) |
Series | G6A |
Type | Miniature |
Brand: | Omron Electronics |
Coil Current: | 8.3 mA |
Coil Resistance: | 2.88 kOhms |
Coil Type: | Non-Latching |
Contact Current Rating: | 1 A |
Contact Material: | Silver(Ag) |
Contact Rating: | 0.6 A, 1 A, 2 A |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Omron |
Maximum Switching Current: | 2 A |
Mounting Style: | Through Hole |
Part # Aliases: | G6A234PSTUSDC24 |
Power Consumption: | 200 mW |
Product Category: | Low Signal Relays-PCB |
Product Type: | PCB Relays |
Product: | Low Signal Relays |
Relay Contact Form: | 2 Form C(DPDT-NO, NC) |
Series: | G6A |
Subcategory: | Relays |
Type: | Miniature |
Automotive | No |
Coil Current (mA) | 8.3 |
Contact Arrangement | DPDT |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 500000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 16.8VDC |
Maximum Switching Current (A) | 2 |
Maximum Switching Power | 60W|125VA |
Mechanical Life (Operations) | 100000000 |
Minimum Dropout Voltage | 2.4VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 8 |
Operate Time (ms) | 5 |
Package Type | DIP |
Part Status | Active |
PPAP | No |
Relay Construction | Non-Latching |
Release Time (ms) | 3 |
Seal | Sealed |
Termination Style | PC Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары