G6K-2F-Y-TRDC3, Low Signal Relays - PCB

Фото 1/2 G6K-2F-Y-TRDC3, Low Signal Relays - PCB
Изображения служат только для ознакомления,
см. техническую документацию
46800 шт., срок 7-8 недель
700 руб.
Кратность заказа 1800 шт.
Добавить в корзину 1800 шт. на сумму 1 260 000 руб.
Номенклатурный номер: 8027766460
Артикул: G6K-2F-Y-TRDC3
Бренд: Нет торговой марки

Описание

Relays and I/O Modules\Reed Relays
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Coil Current 33 mA
Coil Type Non-Latching
Coil Voltage 3 VDC
Contact Current Rating 1 A
Contact Form DPDT(2 Form C)
Contact Rating 300 mA, 1 A
Contact Termination Gull Wing Lead
Factory Pack Quantity 1800
Maximum Switching Current 1 A
Mounting Style SMD/SMT
Packaging Tape and Reel
Power Consumption 100 mW
Product Low Profile Relays
Relay Contact Form 2 Form C(DPDT-NO, NC)
Series G6K
Type Miniature
Brand: Omron Electronics
Coil Current: 33 mA
Coil Type: Non-Latching
Coil Voltage: 3 VDC
Contact Current Rating: 1 A
Contact Form: DPDT(2 Form C)
Contact Rating: 300 mA, 1 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 1800
Manufacturer: Omron
Maximum Switching Current: 1 A
Mounting Style: SMD/SMT
Power Consumption: 100 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Low Profile Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: G6K
Subcategory: Relays
Type: Miniature

Техническая документация

Datasheet
pdf, 1901 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.