SSC1000-25-24, Contactors - Solid State CONTACTOR 20-24VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 780 руб.
от 5 шт. —
53 350 руб.
Добавить в корзину 1 шт.
на сумму 57 780 руб.
Альтернативные предложения1
Описание
Relays and I/O Modules\Contactors
Switch power to your circuit in a flash with this solid-state relay from Sensata | Crydom. It works by converting an incoming electrical signal to an optical one without moving parts, so there's minimal risk of mechanical wear for a long service life.
Технические параметры
Control Voltage Range | 20 VDC to 28 VDC |
Factory Pack Quantity | 5 |
Input Current | 12.5 mA to 15 mA |
Load Current Rating | 25 A |
Load Voltage Rating | 0 VDC to 1 kVDC |
Mounting Style | Chassis Mount |
Output Type | Bi-Polar Transistor |
Package - Case | Hockey Puck |
Product | Solid State Contactors |
Series | SSC |
Termination Style | Screw |
Type | Heavy Duty |
Capacitance | 8pF |
Load Voltage Range | 0 → 1000V dc |
Maximum Control Voltage | 28 V |
Maximum Load Current | 25 A |
Maximum Load Voltage | 1000 V |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 0.15 MS |
Minimum Control Voltage | 20 V dc |
Minimum Load Current | 20 mA |
Minimum Operating Temperature | -30°C |
Mounting Type | Surface Mount |
Off State Leakage Current | 0.3 mA |
Operating Temperature Range | -30 →+80°C |
Output Device | Transistor |
Range | Crydom |
Relay Type | Solid State Relay |
Standards Met | CE, RoHS Compliant |
Terminal Type | Screw |