2178040001, USB Connectors USB REC 24P TYPE C RA SMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Connectors\USB Connectors
IPx8 Waterproof USB Type-C™ ConnectorsMolex IPx8 Waterproof USB Type-C™ Connectors support up to 5A current and 10Gbps speeds with an IPx8 rating that offers protection against dust and water ingress. These connectors feature liquid silicon rubber (LSR) molding that provides superior bonding to the USB type-C main body and seals devices from water ingress. The Molex IPx8-rated connectors provide waterproof, robust, reliable connectivity in consumer, industrial, Internet of Things (IoT) devices and other high-speed I/O applications.
Технические параметры
Board Thickness: | 0.8 mm |
Brand: | Molex |
Color: | Black |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gender: | Receptacle(Female) |
Insulator Color: | Black |
IP Rating: | IPX8 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | PCB Mount |
Number of Contacts: | 24 Contact |
Number of Ports: | 1 Port |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 2178040001 '02178040001 |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type C Connectors |
Series: | 217804 |
Standard: | USB 3.2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | USB Connector |
Voltage Rating: | 30 V |
Техническая документация
Datasheet
pdf, 39 КБ
Похожие товары