MGJ2D151802SC, Isolated DC/DC Converters - Through Hole DC/DC TH 15-18/2.5V 5.2KV

Фото 1/3 MGJ2D151802SC, Isolated DC/DC Converters - Through Hole DC/DC TH 15-18/2.5V 5.2KV
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6-7 недель
2 050 руб.
от 10 шт.1 750 руб.
от 25 шт.1 690 руб.
от 50 шт.1 634.16 руб.
Добавить в корзину 1 шт. на сумму 2 050 руб.
Номенклатурный номер: 8027771420
Артикул: MGJ2D151802SC

Описание

Power\DC/DC Converters
MGJ2 Isolated 2W Gate Drive DC-DC Converters

Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are ideal for powering high side and low side gate drive circuits for IGBT/SiC and MOSFET devices in bridge circuits. A variety of asymmetric output voltages allows optimum drive levels for best system efficiency. The MGJ2 series is characterized for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. The MGJ2 industrial-grade temperature rating and construction offer a long service life and reliability. Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters feature ultra-low isolation capacitance in a surface-mount package style.

Технические параметры

Factory Pack Quantity 25
Industry Industrial
Input Voltage +/-13.5 V to+/-16.5 V
Input Voltage Max 16.5 V
Input Voltage Min 13.5 V
Isolation Voltage 5.2 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 80 mA
Output Current-Channel 2 80 mA
Output Power 2 W
Output Voltage-Channel 1 18 V
Output Voltage-Channel 2 -2.5 V
Package - Case SIP-5
Packaging Tube
Product Isolated
Series MGJ2
Brand: Murata Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: +/-13.5 V to+/-16.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 80 mA
Output Current-Channel 2: 80 mA
Output Power: 2 W
Output Voltage-Channel 1: 18 V
Output Voltage-Channel 2: -2.5 V
Package / Case: SIP-5
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ2
Subcategory: DC-DC Converter
Input Voltage Nominal 12 V dc
Input Voltage Range 13.5 → 16.5 V dc
Isolated Yes
Medical Approved Yes
Mounting Type Through Hole
Output Voltage 18V dc
Output Voltage Adjustment Range -2.5V dc
Power Rating 2W
Railway Approved Yes

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 313 КБ
Datasheet
pdf, 297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.