2NT1-7E, Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER

Фото 1/2 2NT1-7E, Toggle Switches Toggle SW DPDT 3POS SCRW TERM LOCK LEVER
Изображения служат только для ознакомления,
см. техническую документацию
18 060 руб.
от 5 шт.17 180 руб.
от 10 шт.15 430 руб.
от 21 шт.15 018.85 руб.
Добавить в корзину 1 шт. на сумму 18 060 руб.
Номенклатурный номер: 8027774493
Артикул: 2NT1-7E

Описание

Circuit Protection\Circuit Breakers & Accessories
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Screw Termina ...

Технические параметры

Actuator Paddle
Actuator Length 26.67 mm
Actuator Style Locking Lever
Bushing Size 15/32-32
Contact Form DPDT
Contact Plating Nickel
Current Rating 10 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
IP Rating IP67, IP68
Maximum Operating Temperature +71 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Mounting Type Bushing
Series NT
Switch Function (ON)-OFF-(ON)
Terminal Seal Sealed
Termination Style Screw
Voltage Rating AC 125 VAC
ActuatorStyle LockingLever
BodyOrientation Straight
ContactRating@Voltage 372.85@(CSA/UL)A
COO US
ECCN EAR99
HTS 8536509065
Mounting PanelMountwithThreads
OperatingTemperature N/A
PoleThrowConfiguration 2P2T(DPDT)
RoHS Yes
SwitchConfiguration OnOffOn
TerminalType Screw
ThreadSize 15/32-32
UnitofMeasure PerEach