XF2M-3015-1A, FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv

Фото 1/5 XF2M-3015-1A, FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv
Изображения служат только для ознакомления,
см. техническую документацию
13500 шт., срок 7-8 недель
230 руб.
Кратность заказа 1500 шт.
от 3000 шт.218 руб.
Добавить в корзину 1500 шт. на сумму 345 000 руб.
Альтернативные предложения4
Номенклатурный номер: 8027775220
Артикул: XF2M-3015-1A
Бренд: Omron

Описание

Connectors\FFC / FPC
Разъем для плоского шлейфа 30 контактов 0.5мм поверхостный монтаж рейка

Технические параметры

кол-во в упаковке 1500
Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Number of Positions: 30 Position
Part # Aliases: XF2M30151A
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: XF2M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Actuator Color Black
Actuator Material Liquid Crystal Polymer(LCP), Halogen Free
Cable End Type Tapered
Connector/Contact Type Contacts, Top and Bottom
Contact Finish Gold
Contact Finish Thickness 5.90Вµin(0.150Вµm)
Contact Material Copper Alloy
Current Rating (Amps) 0.5A
Dielectric Material Liquid Crystal Polymer(LCP), Halogen Free
Features -
FFC, FCB Thickness 0.30mm
Flat Flex Type FPC
Height Above Board 0.083"(2.10mm)
Housing Color Natural
Locking Feature Rotary Lock, Backlock
Manufacturer Omron Electronics Inc-EMC Div
Material Flammability Rating UL94 V-0
Mating Cycles 20
Mounting Type Surface Mount, Right Angle
Number of Positions 30
Operating Temperature -30В°C ~ 85В°C
Packaging Digi-ReelВ®
Part Status Active
Pitch 0.020"(0.50mm)
Series XF2M
Termination Solder
Voltage Rating 50V
Body Orientation Right Angle
Contact Plating Gold over Nickel
Current Rating 500mA
Gender Female
Housing Material Liquid Crystal Polymer
Locking Mechanism Yes
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Number of Contacts 30
Number of Rows 1
Termination Method Solder
Termination Type Top and Bottom Contact
Automotive No
Contact Gender SKT
Maximum Current Rating - (A) 0.5
Maximum Voltage Rating 50VDCI50VAC
Military No
Operating Temperature - (??C) -30~85
Terminal Pitch - (mm) 0.5

Техническая документация

Datasheet
pdf, 202 КБ
Datasheet XF2M-3015-1A
pdf, 2617 КБ
Datasheet XF2M-3015-1A
pdf, 190 КБ
Документация
pdf, 1822 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.