2907562, Circuit Breakers TMC 81C 05A

Фото 1/3 2907562, Circuit Breakers TMC 81C 05A
Изображения служат только для ознакомления,
см. техническую документацию
1929 шт., срок 7-8 недель
6 720 руб.
от 7 шт.5 210 руб.
от 18 шт.5 030 руб.
от 36 шт.4 518.43 руб.
Добавить в корзину 1 шт. на сумму 6 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8027775582
Артикул: 2907562
Бренд: Phoenix Contact

Описание

Switches\Toggle Switches
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Actuator Type Lever
Current Rating 5 A
Factory Pack Quantity 1
Illuminated Non-Illuminated
Maximum Operating Temperature +70 C
Minimum Operating Temperature -35 C
Mounting Style DIN Rail Mount
Number of Poles 1 Pole
Product Circuit Breakers
Series TMC 8
Type Thermomagnetic
Voltage Rating 277 VAC, 60 VDC
Voltage Rating AC 120 VAC
Voltage Rating DC 60 VDC
Automotive No
Current Rating (A) 5
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 70
Minimum Operating Temperature (°C) -35
Mounting DIN Rail
Number of Terminals 2
Part Status Active
PPAP No
Terminal Design Quick Connect
Brand: Phoenix Contact
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: Phoenix Contact
Mounting Style: DIN Rail Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: TMC 8
Subcategory: Circuit Breakers
Type: Thermomagnetic
Voltage Rating DC: 60 VDC
Voltage Rating: 277 VAC, 60 VDC

Техническая документация

Datasheet
pdf, 608 КБ
Datasheet
pdf, 535 КБ
Datasheet
pdf, 543 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.