2-2176070-2, Thick Film Resistors - SMD 3521 75R 1% 2W

2-2176070-2, Thick Film Resistors - SMD 3521 75R 1% 2W
Изображения служат только для ознакомления,
см. техническую документацию
45 руб.
от 4000 шт.34 руб.
Добавить в корзину 1 шт. на сумму 45 руб.
Номенклатурный номер: 8027775675
Артикул: 2-2176070-2
Бренд: TE Connectivity

Описание

Sensors and Transducers\Proximity Sensors

Технические параметры

Case Code - in 2512
Case Code - mm 6332
Factory Pack Quantity 4000
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Reel
Power Rating 2 W
Product Thick Film Resistors SMD
Resistance 75 Ohms
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Type Power Resistors
Voltage Rating 250 V
Brand: TE Connectivity/Holsworthy
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 352175RFT
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Power Resistors

Техническая документация

Datasheet
pdf, 281 КБ