ADH700-48S28-6L, Isolated DC/DC Converters - Through Hole 700W 36-65Vin 28Vout 25A Half Brick NLog

ADH700-48S28-6L, Isolated DC/DC Converters - Through Hole 700W 36-65Vin 28Vout 25A Half Brick NLog
Изображения служат только для ознакомления,
см. техническую документацию
433 шт., срок 7-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 450 руб.
от 10 шт.27 500 руб.
от 25 шт.26 370 руб.
от 100 шт.26 005.62 руб.
Добавить в корзину 1 шт. на сумму 30 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8027776122
Артикул: ADH700-48S28-6L

Описание

Power\DC/DC Converters
ADH700 700W Half-Brick DC-DC Converter

Artesyn Embedded Technologies ADH700 700W Half-Brick DC-DC Converters are single-output devices featuring 700W total power and 36 to 65V DC input voltage. The DC-DC converters with a standard half-brick outline and pin configuration deliver up to 25A output current with 28V output voltage. ADH700 offers 95.0% efficiency, excellent thermal performance, and a baseplate operating temperature up to 100 C. The DC-DC converters are ideal for use in datacom and telecommunication applications.

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 95%
Factory Pack Quantity: Factory Pack Quantity: 192
Industry: Industrial
Input Voltage, Max: 65 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 65 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 25 A
Output Power: 700 W
Output Voltage-Channel 1: 28 V
Package / Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: ADH700
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 329 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.