MGJ2D151515SC, Isolated DC/DC Converters - Through Hole DC/DC TH 15-15/15V 5.2KV

Фото 1/2 MGJ2D151515SC, Isolated DC/DC Converters - Through Hole DC/DC TH 15-15/15V 5.2KV
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-7 недель
2 050 руб.
от 10 шт.1 750 руб.
от 25 шт.1 690 руб.
от 50 шт.1 634.16 руб.
Добавить в корзину 1 шт. на сумму 2 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8027776935
Артикул: MGJ2D151515SC

Описание

Power\DC/DC Converters
MGJ DC/DC Converters
Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.

Технические параметры

Application Industrial, Medical
Factory Pack Quantity 25
Industry Medical, Industrial
Input Voltage 13.5 V to 16.5 V
Input Voltage Max 16.5 V
Input Voltage Min 13.5 V
Isolation Voltage 5.2 kV
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 67 mA
Output Current-Channel 2 67 mA
Output Power 2 W
Output Voltage-Channel 1 15 V
Output Voltage-Channel 2 -15 V
Package - Case SIP-7
Packaging Tube
Product Isolated
Series MGJ2
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Input Voltage: 13.5 V to 16.5 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 67 mA
Output Current-Channel 2: 67 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MGJ2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 313 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.