HSCMLNN015PD2A5, Board Mount Pressure Sensors SMT, Sing Ax Brblss Differential, 5V

Фото 1/2 HSCMLNN015PD2A5, Board Mount Pressure Sensors SMT, Sing Ax Brblss Differential, 5V
Изображения служат только для ознакомления,
см. техническую документацию
635 шт., срок 6-7 недель
19 290 руб.
от 50 шт.17 930 руб.
Добавить в корзину 1 шт. на сумму 19 290 руб.
Номенклатурный номер: 8027779569
Артикул: HSCMLNN015PD2A5
Бренд: Нет торговой марки

Описание

Sensors and Transducers\Pressure Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy 1%
Factory Pack Quantity 50
Interface Type I2C
Maximum Operating Temperature +50 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Operating Pressure 15 psi
Operating Supply Current 3.7 mA
Operating Supply Voltage 5 V
Output Type Digital
Package - Case SMD-8
Packaging Tray
Port Type Single Axial Barbless
Pressure Type Differential
Resolution 12 bit
Series HSC
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Tradename TruStability
Accuracy: 1%
Brand: Honeywell
Factory Pack Quantity: 50
Interface Type: I2C
Manufacturer: Honeywell
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Pressure: 15 psi
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Package/Case: SMD-8
Packaging: Tray
Port Type: Single Axial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 12 bit
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.