DAT71210P, Reed Relays HV RELAYS

DAT71210P, Reed Relays HV RELAYS
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-7 недель
15 440 руб.
Добавить в корзину 1 шт. на сумму 15 440 руб.
Альтернативные предложения2
Номенклатурный номер: 8027779951
Артикул: DAT71210P

Описание

Relays and I/O Modules\Reed Relays
DA(UL) Normally Open High Voltage Relays

Cynergy3 / Sensata DA(UL) Series Normally Open High Voltage Relays are designed for high-reliability applications. The UL approved relays feature very high isolation voltages (10kV, 7.5kV, 5kV) and high vacuum reed switches with either rhodium or tungsten contacts. The rhodium contact relays have low contact resistance and the tungsten contact relays can switch at higher voltages. Cynergy3 / Sensata DA Series Normally Open High Voltage Relays applications include cardiac defibrillators, test equipment, and high voltage power supplies.

Технические параметры

Brand: Cynergy3
Coil Resistance: 150 Ohms
Coil Suppression Diode: Yes
Coil Voltage: 12 VDC
Contact Material: Tungsten
Factory Pack Quantity: Factory Pack Quantity: 5
Manufacturer: Sensata
Maximum Switched Current: 2 A
Maximum Switched Power: 50 W
Mounting Style: Panel Mount
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: D
Subcategory: Relays
Switching Voltage: 7 kVAC, 7 kVDC
Termination Style: SMD/SMT
Type: D Series

Техническая документация

Datasheet
pdf, 190 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.