FN281-4-06, AC Power Entry Modules 4A 250VAC -1FUSE VERTICAL SCREW MOUNT

Фото 1/3 FN281-4-06, AC Power Entry Modules 4A 250VAC -1FUSE VERTICAL SCREW MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 6-7 недель
6 840 руб.
от 15 шт.5 530 руб.
от 30 шт.5 110 руб.
от 60 шт.4 898.66 руб.
Добавить в корзину 1 шт. на сумму 6 840 руб.
Номенклатурный номер: 8027780343
Артикул: FN281-4-06
Бренд: Schaffner

Описание

Connectors\Power Connectors
The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor.

Технические параметры

Compliance UR, CSA, ENEC
Connector Type IEC-320 C-14
Current Rating 4 A
Factory Pack Quantity 1
Filter Type Standard
Filtered Filtered
Fused Yes
Housing Material Aluminum
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style Panel Mount
Product Inlets
Selling Alternatives FN281-4/06
Series FN280
Switch Function Switched
Termination Style Faston
Voltage Rating 250 VAC
Fuse Size 5x20mm
Gender Male
IEC Connector Type C14
Mounting Type Flange Mount
Number of Fuses 1
Operating Frequency 50 → 400Hz
Switch Type 2 Pole
Termination Method Faston
Width 32mm
Brand: Schaffner
Compliance: UR, CSA, ENEC
Connector Type: IEC-320 C-14
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Schaffner
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Part # Aliases: 800362
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Series: FN280
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 505 КБ
Datasheet
pdf, 460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.