MEJ2D1212SC, Isolated DC/DC Converters - Through Hole 2W 12VIN +/-12VOUT DC/DC

Фото 1/2 MEJ2D1212SC, Isolated DC/DC Converters - Through Hole 2W 12VIN +/-12VOUT DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-7 недель
2 300 руб.
от 10 шт.1 950 руб.
от 25 шт.1 890 руб.
от 50 шт.1 830.19 руб.
Добавить в корзину 1 шт. на сумму 2 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8027781499
Артикул: MEJ2D1212SC
Бренд: Нет торговой марки

Описание

Power\DC/DC Converters
MEJ2 Isolated 2W DC/DC Converters
Murata Power Solutions MEJ2 Isolated 2W DC/DC Converters are 5.2kVDC isolated DC/DC converters that are approved for medical applications. This series is available in single and dual output versions and features a power density of 0.81W/cm. The UL 60950-recognized devices are offered in a 7-pin SIP package, fully encapsulated with toroidal magnetics. The MEJ2 DC-DC Converters are UL 60950 and UL 60601 recognized, which makes them ideal for applications where safety and miniaturization are of paramount importance.

Технические параметры

Application Industrial, Medical
Factory Pack Quantity 25
Industry Medical, Industrial
Input Voltage 10.8 V to 13.2 V
Input Voltage Max 13.2 V
Input Voltage Min 10.8 V
Isolation Voltage 5.2 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Output Current-Channel 1 83 mA
Output Current-Channel 2 83 mA
Output Power 2 W
Output Voltage-Channel 1 12 V
Output Voltage-Channel 2 -12 V
Package - Case SIP-7
Packaging Tube
Product Isolated
Series MEJ2
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 12.5 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Medical, Industrial
Input Voltage, Max: 13.2 V
Input Voltage, Min: 10.8 V
Input Voltage: 10.8 V to 13.2 V
Isolation Voltage: 5.2 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 83 mA
Output Current-Channel 2: 83 mA
Output Power: 2 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Package / Case: SIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: MEJ2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.