EC5SBW-24S15, Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide Input Range, 9-36VDC Input, 15VDC Output

Фото 1/2 EC5SBW-24S15, Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide Input Range, 9-36VDC Input, 15VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-7 недель
9 040 руб.
от 5 шт.8 360 руб.
от 10 шт.8 100 руб.
Добавить в корзину 1 шт. на сумму 9 040 руб.
Номенклатурный номер: 8027782555
Артикул: EC5SBW-24S15

Описание

Power\DC/DC Converters
EC5SBW 30W DC-DC Converters

Cincon EC5SBW DC-DC converters are 30W isolated output devices that come in a 1" x 1" x 0.4" shielded metal case. The series offers an efficiency of up to 90% and low no-load power consumption. Additional features include a 4: 1 input range, regulated outputs, fixed switching frequency, and remote on/off. Protections include input undervoltage, overcurrent, and continuous short circuit. Cincon EC5SBW DC-DC converters have no tantalum capacitors inside.

Технические параметры

Cooling Method Convection
Efficiency 89%
Factory Pack Quantity 1
Industry Industrial
Input Voltage 9 V to 36 V
Input Voltage Max 36 V
Input Voltage Min 9 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +85 C
Mechanical Style Isolated
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 2 A
Output Power 30 W
Output Voltage-Channel 1 15 V
Package - Case DIP-6
Packaging Bulk
Product Isolated
Selling Alternatives EC6E03
Series EC5SBW
Brand: Cincon
Cooling Method: Convection
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Cincon
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 30 W
Output Voltage-Channel 1: 15 V
Package / Case: DIP-6
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: EC5SBW
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 278 КБ
Datasheet
pdf, 557 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.