FN284E-6-06, AC Power Entry Modules 6A FASTON W/CHOKE COMPCT PWR ENTRY MOD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-8 недель
8 010 руб.
Добавить в корзину 1 шт.
на сумму 8 010 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Технические параметры
Compliance | UR, CSA, ENEC |
Connector Type | IEC-320 C-14 |
Current Rating | 6 A |
Factory Pack Quantity | 1 |
Filter Type | Standard |
Filtered | Filtered |
Fused | Yes |
Housing Material | Aluminum |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | Panel Mount |
Product | Inlets |
Series | FN280 |
Switch Function | Switched |
Termination Style | Faston |
Voltage Rating | 250 VAC |
Additional Hardware | Switch/Fuse |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fuse | Dual 5x20mm |
Gender | M |
Maximum Current Rating (A) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating (VAC) | 250 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Flange Mount |
Number of Contacts | 3 |
Number of Ports | 1 |
Operating Frequency (Hz) | 0 to 400 |
Part Status | Active |
PPAP | No |
Switch | 2 Pole |
Termination Method | Faston |
Type | Filtered |
Brand: | Schaffner |
Compliance: | UR, CSA, ENEC |
Connector Type: | IEC-320 C-14 |
Current Rating: | 6 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Filter Type: | Standard |
Filtered: | Filtered |
Fused: | Yes |
Housing Material: | Aluminum |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Part # Aliases: | 800346 |
Product Category: | AC Power Entry Modules |
Product Type: | AC Power Entry Modules |
Product: | Inlets |
Series: | FN280 |
Subcategory: | Power Entry |
Switch Function: | Switched |
Termination Style: | Quick Connect |
Voltage Rating: | 250 VAC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары