40PC150G2A, Board Mount Pressure Sensors 0Psi to 150Psi Gauge

Фото 1/4 40PC150G2A, Board Mount Pressure Sensors 0Psi to 150Psi Gauge
Изображения служат только для ознакомления,
см. техническую документацию
82 410 руб.
от 50 шт.78 260 руб.
Добавить в корзину 1 шт. на сумму 82 410 руб.
Номенклатурный номер: 8027783459
Артикул: 40PC150G2A

Описание

Sensors and Transducers\Pressure Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy 0.2%
Factory Pack Quantity 50
Maximum Operating Temperature +125 C
Minimum Operating Temperature -45 C
Mounting Style Through Hole
Operating Pressure 0 psi to 150 psi
Operating Supply Current 10 mA
Operating Supply Voltage 5 V
Output Type Analog
Package - Case DIP-6
Port Size 0.1 in
Port Type Single Axial Barbless
Pressure Type Gauge
Series 40PC
Analogue Output 0.5 mA
Electrical Connection PCB
Maximum Pressure Reading 150psi
Media Measured Gas
Minimum Pressure Reading 0psi
Pressure Reading Type Relative
Response Time 1 ms
Supply Voltage 5 V dc
Accuracy: 0.2%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Mounting Style: Through Hole
Operating Pressure: 0 psi to 150 psi
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: DIP-6
Port Size: 0.1 in
Port Type: Single Axial Barbless
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: 40PC
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 260 КБ
Datasheet
pdf, 621 КБ