HSCDRRN100MDSA3, Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 820 руб.
от 50 шт. —
9 400 руб.
Добавить в корзину 1 шт.
на сумму 10 820 руб.
Описание
Sensors and Transducers\Pressure Sensors
The Honeywell TruStability High Accuracy Silicon Ceramic (HSC) Series is a piezo resistive silicon pressure sensor offering a ratio metric analogue or digital output for reading pressure over the specified full scale pressure span and temperature range.
Технические параметры
Accuracy | 1% |
Factory Pack Quantity | 50 |
Interface Type | SPI |
Maximum Operating Temperature | +50 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Operating Pressure | 100 mbar |
Operating Supply Current | 3.1 mA |
Operating Supply Voltage | 3.3 V |
Output Type | Digital |
Package - Case | DIP-8 |
Port Type | Dual Radial Barbed, Same Side |
Pressure Type | Differential |
Resolution | 12 bit |
Series | HSC |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Tradename | TruStability |
Maximum Operating Pressure | 10kPa |
Maximum Overload Pressure | 140kPa |
Mounting Type | PCB Mount |
Package Type | DIP |
Pin Count | 8 |
Техническая документация
Datasheet
pdf, 4655 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары