SN74HC251N, (КП15), Мультиплексор 8 в 1 Выход - 3 сост. КМОП кристалл, DIP16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 руб.
Мин. кол-во для заказа 25 шт.
от 50 шт. —
17 руб.
от 100 шт. —
15 руб.
от 200 шт. —
13 руб.
Добавить в корзину 25 шт.
на сумму 475 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
Мультиплексор 8 в 1 Выход - 3 сост. КМОП кристалл, DIP16
Технические параметры
Корпус | dip16 | |
Base Product Number | 74HC251 -> | |
Circuit | 1 x 8:1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Independent Circuits | 1 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Tube | |
Package / Case | 16-DIP (0.300"", 7.62mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 74HC -> | |
Supplier Device Package | 16-PDIP | |
Type | Multiplexer | |
Voltage - Supply | 2V ~ 6V | |
Voltage Supply Source | Single Supply | |
Brand | Texas Instruments | |
Factory Pack Quantity | 25 | |
Function | Multiplexer | |
Height | 4.57 mm | |
High Level Output Current | -7.8 mA | |
Length | 19.3 mm | |
Logic Family | HC | |
Logic Type | Data Selectors/Multiplexers | |
Low Level Output Current | 7.8 mA | |
Manufacturer | Texas Instruments | |
Maximum Clock Frequency | 28 MHz | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number of Circuits | Single | |
Number of Input Lines | 8 Input | |
Number of Output Lines | 1 Output | |
Operating Supply Voltage | 2 V to 6 V | |
Operating Temperature Range | -40 C to+85 C | |
Packaging | Tube | |
Pd - Power Dissipation | 1.25 W | |
Product | Selectors/Multiplexers | |
Product Category | Encoders, Decoders, Multiplexers Demultiplexers | |
Propagation Delay Time | 51 ns | |
RoHS | Details | |
Supply Voltage - Max | 6 V | |
Supply Voltage - Min | 2 V | |
Technology | CMOS | |
Unit Weight | 0.03357 oz | |
Width | 6.35 mm | |
Absolute Propagation Delay Time (ns) | 375 | |
Automotive | No | |
Configuration | 1x8:1 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Input Signal Type | Single-Ended | |
Lead Shape | Through Hole | |
Logic Function | Multiplexer | |
Maximum High Level Output Current (mA) | -7.8 | |
Maximum Low Level Output Current (mA) | 7.8 | |
Maximum Operating Supply Voltage (V) | 6 | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Propagation Delay Time @ Maximum CL (ns) | 300@2V|52@6V|60@4.5V | |
Maximum Quiescent Current (uA) | 8 | |
Minimum Operating Supply Voltage (V) | 2 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Elements per Chip | 1 | |
Number of Input Enables per Element | 0 | |
Number of Inputs per Chip | 8 | |
Number of Output Enables per Element | 1 | |
Number of Outputs per Chip | 1 | |
Number of Selection Inputs per Element | 3 | |
Output Signal Type | Differential | |
Output Type | 3-State | |
Parity Invert Input | No | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
Polarity | Inverting/Non-Inverting | |
Power Supply Type | Single | |
PPAP | No | |
Process Technology | CMOS | |
Propagation Delay Test Condition (pF) | 150 | |
Standard Package Name | DIP | |
Supplier Package | PDIP | |
Typical Operating Supply Voltage (V) | 5 | |
Brand: | Texas Instruments | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Function: | Multiplexer | |
High Level Output Current: | -7.8 mA | |
Logic Family: | HC | |
Logic Type: | Data Selectors/Multiplexers | |
Low Level Output Current: | 7.8 mA | |
Manufacturer: | Texas Instruments | |
Maximum Clock Frequency: | 28 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Circuits: | Single | |
Number of Input Lines: | 8 Input | |
Number of Output Lines: | 1 Output | |
Operating Supply Voltage: | 2 V to 6 V | |
Operating Temperature Range: | -40 C to+85 C | |
Package / Case: | PDIP-16 | |
Packaging: | Tube | |
Pd - Power Dissipation: | 1.25 W | |
Product Category: | Encoders, Decoders, Multiplexers & Demultiplexers | |
Product Type: | Encoders, Decoders, Multiplexers & Demultiplexers | |
Product: | Selectors/Multiplexers | |
Propagation Delay Time: | 51 ns | |
Series: | SN74HC251 | |
Subcategory: | Logic ICs | |
Supply Voltage - Max: | 6 V | |
Supply Voltage - Min: | 2 V | |
Technology: | CMOS | |
Вес, г | 2.1 |
Техническая документация
sn74hc251
pdf, 1210 КБ
Документация
pdf, 1121 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары