NX-OD5121, Модуль дискретных выходов
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 6 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 020 руб.
Добавить в корзину 1 шт.
на сумму 50 020 руб.
Альтернативные предложения1
Описание
NX-ODx Digital Output Units
Omron NX-ODx Digital Output Units are useful for general purpose as well as high-speed synchronous control. The high-speed I/O refreshing is possible by connecting NX-ODx output units to the NX-series EtherCAT coupler. The refreshing output can be synchronized with the control cycle of the controller. The output units provide 300ns (maximum) ON/OFF response time to enable high-speed and high-precision control. The NX-ODx units operate at a temperature range of 0 C to 55 C. The NX-ODx lineup includes 2-point, 4-point, 8-point, 16-point, and 32-point types with 3-wire, 2-wire, and 1-wire connection methods. Other features include a screwless detachable terminal block for easy maintenance and up to 16 digital output.
Omron NX-ODx Digital Output Units are useful for general purpose as well as high-speed synchronous control. The high-speed I/O refreshing is possible by connecting NX-ODx output units to the NX-series EtherCAT coupler. The refreshing output can be synchronized with the control cycle of the controller. The output units provide 300ns (maximum) ON/OFF response time to enable high-speed and high-precision control. The NX-ODx units operate at a temperature range of 0 C to 55 C. The NX-ODx lineup includes 2-point, 4-point, 8-point, 16-point, and 32-point types with 3-wire, 2-wire, and 1-wire connection methods. Other features include a screwless detachable terminal block for easy maintenance and up to 16 digital output.
Технические параметры
Brand: | Omron Automation and Safety |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Omron |
Output Current: | 4 A |
Output Type: | NPN |
Output Voltage: | 12 V to 24 V |
Part # Aliases: | NXOD5121 |
Product Category: | I/O Modules |
Product Type: | I/O Modules |
Product: | DC Output Modules |
Series: | NXOD |
Subcategory: | I/O Modules |
Termination Style: | Screwless |
Tradename: | Sysmac |
Вес, г | 69.85 |
Техническая документация
035630539
pdf, 4602 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары