09930008220, Accessories: sleeve; Han® S,Han® S 120; PIN: 1; UL94V-0

09930008220, Accessories: sleeve; Han® S,Han® S 120; PIN: 1; UL94V-0
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6 недель
450 руб.
от 3 шт.350 руб.
от 5 шт.295 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8029453859
Артикул: 09930008220
Бренд: Harting

Описание

Connectors\Power connectors\DC power connectors
Han® S Modular Battery Storage Connectors
HARTING Han ® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings offer space for contacts with a capacity of up to 120A.

Технические параметры

Connector series Han® S, Han® S 120
Connectors application for battery storage systems
Manufacturer HARTING
Number of pins 1
Type of connector accessories sleeve
Accessory Type: Sleeve
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: HARTING
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han S 120
Subcategory: Power Connectors
Вес, г 7.95

Техническая документация

Datasheet
pdf, 59 КБ
Datasheet
pdf, 1331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.