RN171-I/RM, 3 - 3.7V dc WiFi Module, IEEE 802.11 GPIO, SPI, UART

RN171-I/RM, 3 - 3.7V dc WiFi Module, IEEE 802.11 GPIO, SPI, UART
Изображения служат только для ознакомления,
см. техническую документацию
8 610 руб.
от 10 шт.8 000 руб.
Добавить в корзину 1 шт. на сумму 8 610 руб.
Номенклатурный номер: 8029707950
Артикул: RN171-I/RM

Описание

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Antenna Connector Type: Chip
Brand: Microchip Technology
Data Rate: 11 Mb/s, 54 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency: 2.4 GHz
Interface Type: GPIO, SDIO, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: DSSS, OFDM
Operating Supply Voltage: 3.3 V
Output Power: 12 dBm
Packaging: Tray
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g
Security: WEP, WPA, WPA2
Series: RN171
Subcategory: Wireless & RF Modules
Supply Current Receiving: 40 mA
Supply Current Transmitting: 190 mA
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 4 V
Вес, г 10

Техническая документация

Datasheet RN171-IRM481
pdf, 837 КБ