BT136-600E
20 руб.
от 10 шт. —
19 руб.
от 50 шт. —
16 руб.
от 100 шт. —
9.84 руб.
Добавить в корзину 1 шт.
на сумму 20 руб.
Описание
TRIAC, 4A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):4A; Triac Case Style:TO-220AB; Gate Trigger Current Max (QI), Igt:25mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate Pow
Технические параметры
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 15mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A |
Current - On State (It (RMS)) (Max) | 4A |
Family | Thyristors-TRIACs |
Manufacturer | NXP-Semiconductors |
Mounting Type | Through Hole |
Package / Case | TO-220-3 |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | TO-220AB |
Triac Type | Logic-Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
Voltage - Off State | 600V |
Вес, г | 1 |
Техническая документация
Документация
pdf, 461 КБ