DRU-24V10ACZ, Модуль бесперебойного питания DC 24V/10A, No C1D2 (Plastic)

Фото 1/2 DRU-24V10ACZ, Модуль бесперебойного питания DC 24V/10A, No C1D2 (Plastic)
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 12-13 дней
4 460 руб.
Добавить в корзину 1 шт. на сумму 4 460 руб.
Номенклатурный номер: 8030370299
Артикул: DRU-24V10ACZ
Бренд: Delta Electonics

Описание

CliQ M DC-UPS Modules

Delta Electronics CliQ M DC-UPS Industrial DIN Rail Modules are offered with a 24V output voltage in 10A, 20A, or 40A output current models. These devices feature a 150% power boost function at both the main operation mode and battery operation mode. The CliQ™ M DC-UPS Modules have a wide 18V to 30V input voltage range and a -30°C to +70°C temperature range. The DC-UPS modules come with potential-free contacts for battery management signals and an LED indicator for battery status. Battery temperature protection will stop charging/buffering the battery under low and high-temperature conditions to extend battery life.

Технические параметры

Brand: Delta Electronics
Cooling Method: Convection
Efficiency: 99%
Factory Pack Quantity: Factory Pack Quantity: 20
Input Voltage, Max: 28 V
Input Voltage, Min: 24 V
Input Voltage: 24 VDC to 28 VDC
IP Rating: IP20
Isolation Voltage: 1 kV
Manufacturer: Delta Electronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail
Number of Outputs: 1 Output
Output Current-Channel 1: 10 A
Output Power: 240 W
Product Category: UPS-Uninterruptible Power Supplies
Product Type: UPS-Uninterruptible Power Supplies
Series: DRU
Standard Packaging Size: 91 mm x 71 mm x 55.6 mm
Subcategory: AC-DC Power Supply
Вес, г 140

Техническая документация

Datasheet
pdf, 1108 КБ
Чертеж
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.