LT1056S8

LT1056S8
Изображения служат только для ознакомления,
см. техническую документацию
2 100 руб.
Добавить в корзину 1 шт. на сумму 2 100 руб.
Номенклатурный номер: 8030479003
Бренд: Linear Technology

Описание

Amplifiers ADI SLP

Технические параметры

Amplifier Type: High Speed Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Development Kit: DC417B
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 100
Gain V/V: 400 V/mV
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 0.0018 pA/rtHz
Input Type: JFET
Ios - Input Offset Current: 5 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5 mA
Output Current per Channel: 30 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 104 dB
Series: LT1056
Shutdown: No Shutdown
SR - Slew Rate: 14 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 8 V
Voltage Gain dB: 52 dB
Vos - Input Offset Voltage: 500 uV
Automotive No
Maximum Input Bias Current - (uA) 0.00015@??15V
Maximum Input Offset Current - (uA) 0.00003@??15V
Maximum Input Offset Voltage - (mV) 1.5@??15V
Maximum Supply Current - (mA) 7@??15V
Military No
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 8
Process Technology BiFET
Shut Down Support No
Standard Package Name SOP
Supplier Package SOIC N
Typical Gain Bandwidth Product - (MHz) 5.5
Typical Slew Rate - (V/us) 14@??15V
Вес, г 5

Техническая документация

Datasheet
pdf, 321 КБ
Datasheet
pdf, 315 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем