LT1358CS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
320 руб.
от 10 шт. —
254 руб.
от 100 шт. —
238.75 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N Tube
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.5@??15V |
Maximum Input Offset Current - (uA) | 0.12@??15V |
Maximum Input Offset Voltage - (mV) | 0.6@??5V |
Maximum Supply Current - (mA) | 4.8@??5V |
Military | No |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 8 |
Process Technology | BiCOM |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 22 |
Typical Slew Rate - (V/us) | 220@??5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.5@±15V |
Maximum Input Offset Current (uA) | 0.12@±15V |
Maximum Input Offset Voltage (mV) | 0.6@±5V |
Maximum Operating Temperature (°C) | 70 |
Maximum Supply Current (mA) | 4.8@±5V |
Minimum CMRR (dB) | 78 |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 92 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual |
PPAP | No |
Supplier Temperature Grade | Commercial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 22 |
Typical Input Noise Voltage Density (nV/rtHz) | 8@±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.8@±15V |
Typical Output Current (mA) | 25@±5V |
Typical Settling Time (ns) | 380 |
Typical Slew Rate (V/us) | 220@±5V |
Typical Voltage Gain (dB) | 93.06 |
Common Mode Rejection Ratio | 78(dB) |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±2.5(V) |
Input Offset Voltage | 0.6(mV) |
Maximum Input Offset Current | '0.12@±15V |
Number of Elements | 2 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC N |
Power Supply Rejection Ratio | 92(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Settling Time | 0.38(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 220(V/us) |
Supply Current | '4.8@±5V(mA) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 22 |
Voltage Gain in dB | 93.06(dB) |