STP3NK90ZFP, Транзистор: N-MOSFET, полевой, 900В, 1,89А, 25Вт, TO220FP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
124 шт. со склада г.Москва
230 руб.
от 14 шт. —
210 руб.
от 27 шт. —
189 руб.
от 50 шт. —
178.77 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Альтернативные предложения3
Описание
Описание Транзистор: N-MOSFET, полевой, 900В, 1,89А, 25Вт, TO220FP Характеристики
Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
кол-во в упаковке | 50 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 18 ns |
Id - Continuous Drain Current: | 3 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 25 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 22.7 nC |
Rds On - Drain-Source Resistance: | 4.8 Ohms |
Rise Time: | 7 ns |
Series: | STP3NK90ZFP |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperMESH |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 45 ns |
Typical Turn-On Delay Time: | 18 ns |
Vds - Drain-Source Breakdown Voltage: | 900 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 3 |
Maximum Drain Source Resistance (mOhm) | 4800@10V |
Maximum Drain Source Voltage (V) | 900 |
Maximum Gate Source Leakage Current (nA) | 10000 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Gate Threshold Voltage (V) | 4.5 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 25000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | SuperMESH |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-220FP |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Fall Time (ns) | 18 |
Typical Gate Charge @ 10V (nC) | 22.7 |
Typical Gate Charge @ Vgs (nC) | 22.7@10V |
Typical Input Capacitance @ Vds (pF) | 590@25V |
Typical Rise Time (ns) | 7 |
Typical Turn-Off Delay Time (ns) | 45 |
Typical Turn-On Delay Time (ns) | 18 |
Brand | STMicroelectronics |
Factory Pack Quantity | 1000 |
Fall Time | 18 ns |
Height | 9.3 mm |
Id - Continuous Drain Current | 3 A |
Length | 10.4 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Package / Case | TO-220FP-3 |
Pd - Power Dissipation | 25 W |
Rds On - Drain-Source Resistance | 4.8 Ohms |
Rise Time | 7 ns |
RoHS | Details |
Series | N-channel MDmesh |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 45 ns |
Typical Turn-On Delay Time | 18 ns |
Vds - Drain-Source Breakdown Voltage | 900 V |
Vgs - Gate-Source Voltage | 30 V |
Width | 4.6 mm |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Resistance | 4.8 Ω |
Maximum Drain Source Voltage | 900 V |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Power Dissipation | 25 W |
Minimum Gate Threshold Voltage | 3V |
Mounting Type | Through Hole |
Package Type | TO-220FP |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 22.7 nC @ 10 V |
Вес, г | 3.5 |
Техническая документация
Datasheet
pdf, 558 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 582 КБ
Datasheet
pdf, 544 КБ
Datasheet
pdf, 1177 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.