350689-1, Контакт, "мама", 0,2-0,8мм2, 18-24AWG, Universal MATE-N-LOK, 19А
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 руб.
от 87 шт. —
26 руб.
от 174 шт. —
24 руб.
Добавить в корзину 1 шт.
на сумму 44 руб.
Альтернативные предложения1
Описание
MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.
Технические параметры
Accepts Wire Insulation Diameter Range | 1.02-2.54 mm |
Agency/Standard | CSA, (UL) |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Brass |
Contact Current Rating (Max) | 19 A |
Contact Mating Area Plating Material | Pre-Tin |
Contact Orientation | Straight |
Contact Retention Type Within Housing | Locking Lance |
Contact Retention Within Housing | With |
Contact Termination Area Plating Material | Pre-Tin |
Contact Type | Socket |
CSA File Number | LR 16455 |
CSA Rating | Certified |
For Use With | Splash Proof Seal and Universal Mate-N-LOK Plug and Cap Housing |
Glow Wire Rating | Standard Part-Not Glow Wire |
Mating Pin Diameter | 2.13 mm |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 600 VAC |
Packaging Method | Bag |
Packaging Quantity | 1000 |
Power Contact Type | Contact |
Termination Type | Crimp |
UL File Number | E28476 |
UL Rating | Recognized |
VDE Tested | Yes |
Wire Contact Termination Area Plating Material | Pre-Tin |
Wire Insulation Support | Without |
Wire Size | 24-18 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Material: | Brass |
Contact Plating: | Pre-Tin |
Current Rating: | 19 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 600 V |
Wire Gauge Range: | 24 AWG to 18 AWG |
Вес, г | 0.25 |
Техническая документация
Похожие товары