TPS562208DDCR, IC: PMIC; DC/DC converter; Uin: 4.5?17VDC; Uout: 0.76?7VDC; 2A; Ch: 1

Фото 1/2 TPS562208DDCR, IC: PMIC; DC/DC converter; Uin: 4.5?17VDC; Uout: 0.76?7VDC; 2A; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
от 67 шт.24 руб.
Добавить в корзину 1 шт. на сумму 29 руб.
Номенклатурный номер: 8030573045
Артикул: TPS562208DDCR
Бренд: Texas Instruments

Описание

TPS562201/TPS562208 Step-Down Converters

Texas Instruments TPS562201/TPS562208 Synchronous Step-Down Converters are simple, easy-to-use, 2A synchronous step-down converters in SOT-23 package. These devices are optimized to operate with minimum external component counts and to achieve low standby current. These switch mode power supply (SMPS) devices employ D-CAP2 mode control providing a fast transient response. They also support both low equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components. The TPS562201 operates in pulse skip mode, which maintains high efficiency during light load operation.

Технические параметры

Function Step-Down
Input Voltage MAX 17V
Input Voltage MIN 4.5V
Number Of Outputs 1
Output Configuration Positive
Output Current 2A
Output Type Adjustable
Output Voltage 0.768V
Switching Frequency 580kHz
Synchronous Rectifier Yes
Topology Buck
Voltage - Output (Max) 7V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 590 uA
Output Current: 2 A
Output Voltage: 760 mV to 7 V
Package / Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Switching Regulators
Quiescent Current: 1 mA
Series: TPS562208
Subcategory: PMIC-Power Management ICs
Switching Frequency: 580 kHz
Topology: Buck
Tradename: SWIFT
Type: Step-Down Voltage Regulator
Вес, г 0.01

Техническая документация

Datasheet TPS562208DDCR
pdf, 985 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем