TPS61021ADSGR, Преобразователь DC/DC, boost,step up, Uвх 0,5#4,4В, Uвых 1,8#4В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 34 шт. —
77 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
TPS61021 3A Boost Converter
Texas Instruments TPS61021 3A Boost Converter provides a power supply solution for portable or smart devices powered by alkaline, NiMH, Li-Mn, or Li-ion batteries. The TPS61021 can output 3.3V voltage, and 1.5A current from a battery discharged to as low as 1.8V. Capable of operating with 0.5V input voltage enables the TPS61021 to extend the battery run time. The Texas Instruments TPS61021 operates at 2MHz switching frequency at heavy load and enters power-save mode at light load to maintain high efficiency over the entire load current range. The device only consumes a 17µA quiescent current from V OUT in light load conditions.
Texas Instruments TPS61021 3A Boost Converter provides a power supply solution for portable or smart devices powered by alkaline, NiMH, Li-Mn, or Li-ion batteries. The TPS61021 can output 3.3V voltage, and 1.5A current from a battery discharged to as low as 1.8V. Capable of operating with 0.5V input voltage enables the TPS61021 to extend the battery run time. The Texas Instruments TPS61021 operates at 2MHz switching frequency at heavy load and enters power-save mode at light load to maintain high efficiency over the entire load current range. The device only consumes a 17µA quiescent current from V OUT in light load conditions.
Технические параметры
Function | Step-Up |
Input Voltage MAX | 4.4V |
Input Voltage MIN | 0.5V |
Number Of Outputs | 1 |
Output Configuration | Positive |
Output Current | 3A (Switch) |
Output Type | Adjustable |
Output Voltage | 1.8V |
Switching Frequency | 2MHz |
Synchronous Rectifier | Yes |
Topology | Boost |
Voltage - Output (Max) | 4V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 4.4 V |
Input Voltage, Min: | 500 mV |
Input Voltage: | 0.5 V to 4.4 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 17 uA |
Output Current: | 4.3 A |
Output Voltage: | 1.8 V to 4 V |
Package / Case: | WSON-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 17 uA |
Series: | TPS61021A |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 2 MHz |
Topology: | Boost |
MSL(Уровень чувствительности к влажности) | 1 |
Входное напряжение | 0.5…4.4(max)В |
Выходное напряжение | 1.8…4(max)В |
Диапазон рабочих температур | -40…+125 °С |
Способ монтажа | поверхностный(SMT) |
Тип | Повышающий преобразователь напряжения с низким входным напряжением |
Транспортная упаковка: размер/кол-во | 50*40*46/3000 |
Упаковка | REEL, 3000 шт. |
Accuracy | ±2.5% |
Maximum Output Current | 1.5A |
Maximum Switching Frequency | 2 MHz |
Package Type | WSON |
Pin Count | 8 |
Regulator Function | Buck/Boost Converter |
Вес, г | 0.02 |
Техническая документация
Datasheet TPS61021ADSGR
pdf, 5545 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем