SFH628A-3X001

SFH628A-3X001
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.290 руб.
от 50 шт.221 руб.
от 100 шт.156.21 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8030729437

Описание

CNY Series High Isolation Voltage Optocouplers
Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Configuration: 1 Channel
Current Transfer Ratio: 100%
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 5 us
If - Forward Current: 50 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 100 mA
Maximum Collector Emitter Saturation Voltage: 400 mV
Maximum Collector Emitter Voltage: 55 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package / Case: DIP-4
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 3.5 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 174 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»