MPXV5010DP, Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 460 руб.
от 6 шт. —
2 260 руб.
от 12 шт. —
2 220 руб.
Добавить в корзину 1 шт.
на сумму 2 460 руб.
Описание
Датчики / Датчики и преобразователи / Датчики давления
Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential
Технические параметры
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | PCB Mount |
Sensor Type | Differential Pressure Sensors |
Accuracy | ±5% |
Analogue Output | 4.7 V |
Electrical Connection | PCB Mount |
Housing Material | Epoxy |
Maximum Pressure Reading | 10kPa |
Media Measured | Air, Fluid |
Minimum Pressure Reading | 0bar |
Output Type | Analogue |
Pressure Reading Type | Differential |
Response Time | 1 ms |
Supply Voltage | 4.75 → 5.25 V dc |
Accuracy (%) | ±5 |
Automotive | Yes |
Device Pressure Type | Differential |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | <20 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Overload Pressure | 40kPa |
Maximum Supply Current (mA) | 10 |
Media | Air |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Pressure Range | 0kPa to 10kPa |
Output Voltage (V) | 0.2 to 4.7 |
Packaging | Tray |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Response Time (ms) | 1 |
Supplier Package | SNSR |
Typical Full Scale Output | 4.7VDC |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 3.9 |
Техническая документация
Похожие товары